-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1021
|
Newark | Res, R075, 1%, 0.33W, Thick Film, 1206, Resistance:0.075Ohm, Product Range:Erjl08 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-L08UF75MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
50W2374
|
Newark | Res, R075, 1%, 0.33W, Thick Film, 1206, Resistance:0.075Ohm, Product Range:Erjl08 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-L08UF75MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1630 | Buy Now |
DISTI #
P75LPCT-ND
|
DigiKey | RES 0.075 OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4669 In Stock |
|
$0.1044 / $0.5900 | Buy Now |
DISTI #
ERJ-L08UF75MV
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ± 1%, 330 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-L08UF75MV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1187 | Buy Now |
DISTI #
667-ERJ-L08UF75MV
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.075ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 21407 |
|
$0.1020 / $0.5900 | Buy Now |
DISTI #
V72:2272_11337919
|
Arrow Electronics | Res Thick Film 1206 0.075 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1910 Container: Cut Strips | Americas - 1 |
|
$0.0530 / $0.1054 | Buy Now |
|
Future Electronics | ERJ Series 1206 75 mOhm ±1% 0.33 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1220 / $0.1280 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.075 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0966 / $0.0995 | Buy Now |
DISTI #
ERJ-L08UF75MV
|
TTI | Current Sense Resistors - SMD 1206 0.075ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
ERJ-L08UF75MV
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ± 1%, 330 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-L08UF75MV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy