-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0323
|
Newark | Thick Film Chip Res, Low Ohmic,1812, 1% Rohs Compliant: Yes |Panasonic ERJ-L12KF47MU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3150 | Buy Now |
DISTI #
P47NBCT-ND
|
DigiKey | RES 0.047 OHM 1% 1/2W 1812 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3844 In Stock |
|
$0.2014 / $0.7000 | Buy Now |
DISTI #
ERJ-L12KF47MU
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12KF47MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2335 | Buy Now |
DISTI #
667-ERJ-L12KF47MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 0.47ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2480 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 80 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
ERJ-L12KF47MU
|
TTI | Current Sense Resistors - SMD 1812 0.47ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2010 | Buy Now |
|
Master Electronics | Res Thick Film 1812 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy