-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W2399
|
Newark | Thick Film Chip Res, Low Ohmic,1812, 5% Rohs Compliant: Yes |Panasonic ERJ-L12KJ22MU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2450 | Buy Now |
DISTI #
P16012CT-ND
|
DigiKey | RES 0.022 OHM 5% 1/2W 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24886 In Stock |
|
$0.1754 / $0.6100 | Buy Now |
DISTI #
ERJ-L12KJ22MU
|
Avnet Americas | SMD Current Sense Resistor, 22 Milliohm, ± 5%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12KJ22MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1819 / $0.2059 | Buy Now |
DISTI #
667-ERJ-L12KJ22MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 0.022ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 1352 |
|
$0.1790 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 0.022 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1916 / $0.2091 | Buy Now |
DISTI #
ERJ-L12KJ22MU
|
TTI | Current Sense Resistors - SMD 1812 0.022ohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1900 | Buy Now |
|
Master Electronics | Res Thick Film 1812 0.022 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1916 / $0.2091 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 22m Ohms 5% 1/2W 300PPM AECQ200 | 0 |
|
$0.2576 / $0.2962 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy