-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9201
|
Newark | Thick Film Chip Res Low Ohmic 1812 1% Rohs Compliant: Yes |Panasonic ERJ-L12UF43MU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
ERJ-L12UF43MU-ND
|
DigiKey | RES 0.043 OHM 1% 1/2W 1812 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2207 | Buy Now |
DISTI #
ERJ-L12UF43MU
|
Avnet Americas | SMD Current Sense Resistor, 43 Milliohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12UF43MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2335 | Buy Now |
DISTI #
667-ERJ-L12UF43MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 43mOhm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.2140 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2480 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1812, 43mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2172 / $0.2302 | Buy Now |
|
Master Electronics | Chip Res. 1812, 43mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2172 / $0.2302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy