-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8351
|
Newark | Thick Film Resistor, 0.039Ohm, 330Mw, +/-1%, Resistance:0.039Ohm, Product Range:Erjl14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L14KF39MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 571 |
|
$0.0900 | Buy Now |
DISTI #
53W8436
|
Newark | Resistor, Thick Film, 0.039Ohm, 330Mw, +/-1%, Full Reel, Resistance:0.039Ohm, Product Range:Erjl14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L14KF39MU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1510 | Buy Now |
DISTI #
P39NACT-ND
|
DigiKey | RES 0.039 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17754 In Stock |
|
$0.0972 / $0.5500 | Buy Now |
DISTI #
ERJ-L14KF39MU
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KF39MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1104 | Buy Now |
DISTI #
667-ERJ-L14KF39MU
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.039ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 12652 |
|
$0.0950 / $0.5500 | Buy Now |
|
Future Electronics | ERJ Series 1210 39 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0966 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.039 Ohm 1% 0.33W(1/3W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0906 / $0.1005 | Buy Now |
|
Bristol Electronics | 9668 |
|
RFQ | ||
DISTI #
ERJ-L14KF39MU
|
TTI | Current Sense Resistors - SMD 1210 0.039ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0950 / $0.1280 | Buy Now |
DISTI #
ERJ-L14KF39MU
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KF39MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy