-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2218
|
Newark | Thick Film Resistor, 0.05 Ohm, 330Mw, 1%, Resistance:0.05Ohm, Product Range:Erjl14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2.5Mmrohs Compliant: Yes |Panasonic ERJ-L14KF50MU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 / $0.1340 | Buy Now |
DISTI #
01X1443
|
Newark | Thick Film Resistor, 0.05 Ohm, 330Mw, 1%, Full Reel, Resistance:0.05Ohm, Product Range:Erjl14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L14KF50MU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1510 | Buy Now |
DISTI #
P50NACT-ND
|
DigiKey | RES 0.05 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24564 In Stock |
|
$0.1028 / $0.5500 | Buy Now |
DISTI #
ERJ-L14KF50MU
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KF50MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1104 | Buy Now |
DISTI #
ERJ-L14KF50MU
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KF50MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1104 | Buy Now |
DISTI #
667-ERJ-L14KF50MU
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.05ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 2294 |
|
$0.0960 / $0.5500 | Buy Now |
DISTI #
V72:2272_11337939
|
Arrow Electronics | Res Thick Film 1210 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1361 |
|
$0.0978 / $0.5207 | Buy Now |
|
Future Electronics | ERJ Series 1210 50 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1550 / $0.1650 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0906 / $0.0985 | Buy Now |
DISTI #
78401289
|
Verical | Res Thick Film 1210 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2407 | Americas - 10000 |
|
$0.1302 / $0.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy