-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9420
|
Newark | Thick Film Chip Res Low Ohmic 1210 5% Rohs Compliant: Yes |Panasonic ERJ-L14UJ32MU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
ERJ-L14UJ32MU-ND
|
DigiKey | RES 0.032 OHM 5% 1/3W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
DISTI #
ERJ-L14UJ32MU
|
Avnet Americas | SMD Current Sense Resistor, 32 Milliohm, ± 5%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14UJ32MU) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0687 | Buy Now |
DISTI #
667-ERJ-L14UJ32MU
|
Mouser Electronics | Current Sense Resistors - SMD 1210 32mOhm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0590 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0730 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 32mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0628 / $0.0754 | Buy Now |
|
Master Electronics | Chip Res. 1210, 32mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0628 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy