-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8437
|
Newark | Thick Film Resistor, 0.015Ohm, 1W, +/-1%, Full Reel, Resistance:0.015Ohm, Product Range:Erjm1W Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Panasonic ERJ-M1WSF15MU Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
53W8352
|
Newark | Thick Film Resistor, 0.015Ohm, 1W, +/-1%, Resistance:0.015Ohm, Product Range:Erjm1W Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mmrohs Compliant: Yes |Panasonic ERJ-M1WSF15MU Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1743 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-M1WSF15MU
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-M1WSF15MU
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |