-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9348
|
Newark | Res, Thick Film, 120K, 1%, 0.2W, 0603, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-P03F1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
05X8603
|
Newark | Res, Thick Film, 120K, 1%, 0.2W, 0603, Reel, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-P03F1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
ERJ-P03F1203V-ND
|
DigiKey | RES SMD 120 KOHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 | Buy Now |
DISTI #
ERJ-P03F1203V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P03F1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0362 | Buy Now |
DISTI #
667-ERJ-P03F1203V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 120Kohms 0.2W 1% AEC-Q200 RoHS: Compliant | 5975 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0136 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 120K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0331 / $0.0398 | Buy Now |
|
Master Electronics | Res Thick Film 0603 120K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0331 / $0.0398 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 120K Ohms 1% 1/5W 200PPM AECQ200 | 0 |
|
$0.0251 / $0.0306 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy