-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-P03F20R0VCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3520 In Stock |
|
$0.0322 / $0.2900 | Buy Now |
DISTI #
ERJ-P03F20R0V
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 200 mW,0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P03F20R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0362 | Buy Now |
DISTI #
667-ERJ-P03F20R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 20ohms 0.2W 1% AEC-Q200 RoHS: Compliant | 9182 |
|
$0.0310 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0136 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 20 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0319 / $0.0379 | Buy Now |
DISTI #
ERJ-P03F20R0V
|
TTI | Thick Film Resistors - SMD 0603 20ohms 0.2W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0204 | Buy Now |
DISTI #
C1S600605350687
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 646 |
|
$0.0295 | Buy Now |
|
Master Electronics | Res Thick Film 0603 20 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0319 / $0.0379 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 20 Ohms 1% 1/5W 200PPM AECQ200 | 0 |
|
$0.0251 / $0.0306 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy