-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W3543
|
Newark | Anti-Surge Chip Resistor 0603 Rohs Compliant: Yes |Panasonic ERJ-P03J430V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
ERJ-P03J430V-ND
|
DigiKey | RES SMD 43 OHM 5% 1/5W 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0312 | Buy Now |
DISTI #
ERJ-P03J430V
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P03J430V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0249 | Buy Now |
DISTI #
667-ERJ-P03J430V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 43ohms 5% Thick Film Resistor RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
|
Onlinecomponents.com | Res Thick Film 0603 43 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0228 / $0.0292 | Buy Now |
|
Master Electronics | Res Thick Film 0603 43 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0228 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy