-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P06D1301V-ND
|
DigiKey | RES SMD 1.3 KOHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0392 | Buy Now |
DISTI #
ERJ-P06D1301V
|
Avnet Americas | Anti-Surge Chip Resistor, 0805 - Tape and Reel (Alt: ERJ-P06D1301V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-ERJ-P06D1301V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.3Kohms 0.5W 0.5% AEC-Q200 RoHS: Compliant | 2805 |
|
$0.0310 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0333 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.3K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
|
Master Electronics | Res Thick Film 0805 1.3K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.3K Ohms 0.5% 1/2W 100PPM AECQ200 | 0 |
|
$0.0661 / $0.0806 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy