-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W4442
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 43.2 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F4322V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
ERJ-P06F4322V-ND
|
DigiKey | RES SMD 43.2 KOHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0272 | Buy Now |
DISTI #
ERJ-P06F4322V
|
Avnet Americas | Anti-Surge Chip Resistor, 0805 - Tape and Reel (Alt: ERJ-P06F4322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
667-ERJ-P06F4322V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 43.2Kohms 0.5W 1% AEC-Q200 RoHS: Compliant | 19095 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0155 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 43.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
|
Master Electronics | Res Thick Film 0805 43.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 43.2K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0301 / $0.0367 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy