-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W4512
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 60.4 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F6042V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
10-ERJ-P06F6042VCT-ND
|
DigiKey | RES SMD 60.4 KOHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4889 In Stock |
|
$0.0186 / $0.2000 | Buy Now |
DISTI #
ERJ-P06F6042V
|
Avnet Americas | SMD Chip Resistor, 60.4 kOhm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F6042V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
667-ERJ-P06F6042V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 60.4Kohms 0.5W 1% AEC-Q200 RoHS: Compliant | 18089 |
|
$0.0170 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0155 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 60.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
DISTI #
80596915
|
Verical | Res Thick Film 0805 60.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3623 Package Multiple: 1 Date Code: 2226 | Americas - 5000 |
|
$0.0158 / $0.0315 | Buy Now |
DISTI #
ERJ-P06F6042V
|
TTI | Thick Film Resistors - SMD 0805 60.4Kohms 0.5W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0118 / $0.0153 | Buy Now |
DISTI #
C1S600607990106
|
Chip1Stop | MOSFET RoHS: Compliant | 5000 |
|
$0.0253 | Buy Now |
|
Master Electronics | Res Thick Film 0805 60.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy