-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-P06F6202VCT-ND
|
DigiKey | RES SMD 62 KOHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.0186 / $0.2000 | Buy Now |
DISTI #
ERJ-P06F6202V
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F6202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
667-ERJ-P06F6202V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 62Kohms 0.5W 1% AEC-Q200 RoHS: Compliant | 15095 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0155 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 62K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
DISTI #
ERJ-P06F6202V
|
TTI | Thick Film Resistors - SMD 0805 62Kohms 0.5W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0164 / $0.0198 | Buy Now |
|
Master Electronics | Res Thick Film 0805 62K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 62K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0300 / $0.0366 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy