-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-P06F8202VCT-ND
|
DigiKey | RES SMD 82 KOHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4788 In Stock |
|
$0.0186 / $0.2000 | Buy Now |
DISTI #
ERJ-P06F8202V
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F8202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
667-ERJ-P06F8202V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 82Kohms 0.5W 1% AEC-Q200 RoHS: Compliant | 101 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0230 / $0.0262 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 82K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
DISTI #
16782526
|
Verical | Res Thick Film 0805 82K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0156 / $0.0212 | Buy Now |
DISTI #
ERJ-P06F8202V
|
TTI | Thick Film Resistors - SMD 0805 82Kohms 0.5W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0164 / $0.0219 | Buy Now |
|
Master Electronics | Res Thick Film 0805 82K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0180 / $0.0228 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 82K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0300 / $0.0366 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy