-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3984
|
Newark | Res, Thick Film, 330R, 5%, 0.5W, 0805, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-P06J331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.0040 | Buy Now |
DISTI #
50W4671
|
Newark | Res, Thick Film, 330R, 5%, 0.5W, 0805, Reel, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-P06J331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
79AH2199
|
Newark | Res Thkflm 0805 330 Ohm 5% 1/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-P06J331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
P330ADCT-ND
|
DigiKey | RES SMD 330 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89656 In Stock |
|
$0.0107 / $0.1300 | Buy Now |
DISTI #
ERJ-P06J331V
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J331V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0090 | Buy Now |
DISTI #
667-ERJ-P06J331V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 330ohms 0.5W 5% AEC-Q200 RoHS: Compliant | 12009 |
|
$0.0100 / $0.1300 | Buy Now |
|
Future Electronics | ERJ Series 0805 330 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-SurgeThick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0110 / $0.0119 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 330 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
62810 In Stock |
|
$0.0090 / $0.0107 | Buy Now |
DISTI #
ERJ-P06J331V
|
TTI | Thick Film Resistors - SMD 0805 330ohms 0.5W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0091 / $0.0112 | Buy Now |
DISTI #
C1S600603141207
|
Chip1Stop | Res Thick Film 0805 330 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 75 |
|
$0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy