-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W4709
|
Newark | Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J624V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
P620KADCT-ND
|
DigiKey | RES SMD 620K OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3314 In Stock |
|
$0.0095 / $0.1200 | Buy Now |
DISTI #
ERJ-P06J624V
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J624V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
667-ERJ-P06J624V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 620Kohms 0.5W 5% AEC-Q200 RoHS: Compliant | 64955 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 620K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
DISTI #
C1S600603876622
|
Chip1Stop | Res Thick Film 0805 620K Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 500 |
|
$0.0211 / $0.1100 | Buy Now |
|
Master Electronics | Res Thick Film 0805 620K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 620K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0197 / $0.0240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy