-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-P08F1203VCT-ND
|
DigiKey | RES SMD 120 KOHM 1% 2/3W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9229 In Stock |
|
$0.0239 / $0.2300 | Buy Now |
DISTI #
ERJ-P08F1203V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08F1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
667-ERJ-P08F1203V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 120Kohms 0.66W 1% AEC-Q200 RoHS: Compliant | 9149 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | ERJ Series 1206 120 kOhm 0.66 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 120K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0238 / $0.0298 | Buy Now |
DISTI #
ERJ-P08F1203V
|
TTI | Thick Film Resistors - SMD 1206 120Kohms 0.66W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0228 / $0.0299 | Buy Now |
|
Master Electronics | Res Thick Film 1206 120K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0238 / $0.0298 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 120K Ohms 1% 2/3W 100PPM AECQ200 | 0 |
|
$0.0407 / $0.0496 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy