-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W5445
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 22.1 Kohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJ-P08F2212V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
ERJ-P08F2212V-ND
|
DigiKey | RES SMD 22.1 KOHM 1% 2/3W 1206 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ERJ-P08F2212V
|
Avnet Americas | Res Anti-Surge Thick Film 1206 22.1k Ohm 1% 2/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ERJ-P08F2212V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
667-ERJ-P08F2212V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 22.1Kohms 0.66W 1% AEC-Q200 RoHS: Compliant | 700 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 22.1K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0247 / $0.0316 | Buy Now |
DISTI #
ERJ-P08F2212V
|
Avnet Americas | Res Anti-Surge Thick Film 1206 22.1k Ohm 1% 2/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ERJ-P08F2212V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
|
Master Electronics | Res Thick Film 1206 22.1K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0247 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy