-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W5753
|
Newark | Res, Thick Film, 1K, 5%, 0.66W, 1206, Reel, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:500V Rohs Compliant: Yes |Panasonic ERJ-P08J102V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
53W3990
|
Newark | Res, Thick Film, 1K, 5%, 0.66W, 1206, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-P08J102V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 / $0.0680 | Buy Now |
DISTI #
P1.0KALCT-ND
|
DigiKey | RES SMD 1K OHM 5% 2/3W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97714 In Stock |
|
$0.0145 / $0.1500 | Buy Now |
DISTI #
ERJ-P08J102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 430000 |
|
$0.0115 / $0.0123 | Buy Now |
DISTI #
667-ERJ-P08J102V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1Kohms 5% Thick Film Resistor RoHS: Compliant | 34823 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
V36:1790_10576211
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2307 | Americas - 950000 |
|
$0.0124 | Buy Now |
DISTI #
V72:2272_10576211
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2319 Container: Cut Strips | Americas - 15930 |
|
$0.0140 / $0.1410 | Buy Now |
|
Future Electronics | ERJ Series 1206 1 kOhm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0156 / $0.0176 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock 35000 On Order |
|
$0.0138 / $0.0154 | Buy Now |
DISTI #
66671507
|
Verical | Res Thick Film 1206 1K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2307 | Americas - 950000 |
|
$0.0124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy