-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8123
|
Newark | Res Thkflm 1210 2.49K Ohm 1% 1/2W 100Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-P14F2491U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
Buy Now | |
DISTI #
50W6610
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.49 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-P14F2491U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0820 | Buy Now |
DISTI #
P16107CT-ND
|
DigiKey | RES SMD 2.49K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4064 In Stock |
|
$0.0465 / $0.4100 | Buy Now |
DISTI #
ERJ-P14F2491U
|
Avnet Americas | Res Thick Film 1210 2.49K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F2491U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0361 | Buy Now |
DISTI #
667-ERJ-P14F2491U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 2.49Kohms 0.5W 1% AEC-Q200 RoHS: Compliant | 4165 |
|
$0.0450 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0556 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 2.49K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0479 / $0.0574 | Buy Now |
DISTI #
ERJ-P14F2491U
|
TTI | Thick Film Resistors - SMD 1210 2.49Kohms 0.5W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
ERJ-P14F2491U
|
Avnet Americas | Res Thick Film 1210 2.49K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F2491U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0361 | Buy Now |
DISTI #
ERJ-P14F2491U
|
Avnet Americas | Res Thick Film 1210 2.49K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F2491U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy