-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W6945
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J271U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
P270ASCT-ND
|
DigiKey | RES SMD 270 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
827 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
ERJ-P14J271U
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J271U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
667-ERJ-P14J271U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 270ohms 0.5W 5% AEC-Q200 RoHS: Compliant | 44226 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0246 / $0.0311 | Buy Now |
DISTI #
ERJ-P14J271U
|
TTI | Thick Film Resistors - SMD 1210 270ohms 0.5W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0312 | Buy Now |
|
Master Electronics | Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0246 / $0.0311 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 270 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0442 / $0.0539 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy