-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5971
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J2R4U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
57AK1538
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J2R4U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P2.4ASCT-ND
|
DigiKey | RES SMD 2.4 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14836 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
ERJ-P14J2R4U
|
Avnet Americas | SMD Chip Resistor, 2.4 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J2R4U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
667-ERJ-P14J2R4U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 2.4ohms 0.5W 5% Tol AEC-Q200 RoHS: Compliant | 5864 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | ERJ Series 1210 2.4 Ohm ±5% 0.5 W -100 to +600 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0288 / $0.0320 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0229 / $0.0291 | Buy Now |
DISTI #
66292790
|
Verical | Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2303 | Americas - 20000 |
|
$0.0366 / $0.0404 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 3968 |
|
$0.0280 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy