-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P47KASCT-ND
|
DigiKey | RES SMD 47K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31921 In Stock |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
667-ERJ-P14J473U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 47Kohms 0.5W 5% AEC-Q200 RoHS: Compliant | 9826 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | ERJ Series 1210 47 kOhm ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0281 / $0.0302 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 47K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0247 / $0.0309 | Buy Now |
DISTI #
51604062
|
Verical | Res Thick Film 1210 47K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2004 | Americas - 10000 |
|
$0.0338 / $0.0402 | Buy Now |
DISTI #
ERJ-P14J473U
|
TTI | Thick Film Resistors - SMD 1210 47Kohms 0.5W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0243 / $0.0248 | Buy Now |
|
Master Electronics | Res Thick Film 1210 47K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0247 / $0.0309 | Buy Now |
|
New Advantage Corporation | ERJ Series 1210 47 kOhm �5% 0.5 W �200 ppm/�C Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0360 / $0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 47K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0442 / $0.0539 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy