There are no models available for this part yet.
Overview of ERJ-P6WF1213V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-P6WF1213V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X0099
|
Newark | Nrfnd 06/22/2020, No Replacement Rohs Compliant: Yes |Panasonic ERJ-P6WF1213V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now | |
DISTI #
31X1905
|
Newark | Nrfnd 06/22/2020, No Replacement Rohs Compliant: Yes |Panasonic ERJ-P6WF1213V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now | |
DISTI #
ERJ-P6WF1213V-ND
|
DigiKey | RES SMD 121K OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1046 | Buy Now | |
DISTI #
ERJ-P6WF1213V
|
Avnet Americas | Res Thick Film 0805 121K Ohm 1% 1/2W ?200ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF1213V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now | |
DISTI #
667-ERJ-P6WF1213V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 121Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0951 | Buy Now | ||
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 121kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now | ||
Master Electronics | Anti-Surge Thick Film Resistor - 121kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 121K Ohms 1% 1/2W 200PPM | 0 |
|
$0.1141 / $0.1312 | RFQ |
CAD Models for ERJ-P6WF1213V by Panasonic Electronic Components
Part Data Attributes for ERJ-P6WF1213V by Panasonic Electronic Components
ERJ-P6WF1213V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-P6WF1213VPanasonic Electronic ComponentsVS
-