-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1947
|
Newark | Res, Thick Film, 150R, 1%, 0.5W, 0805, Reel, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1500V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
85X0141
|
Newark | Res, Thick Film, 150R, 1%, 0.5W, 0805, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1500V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
P16875CT-ND
|
DigiKey | RES SMD 150 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11525 In Stock |
|
$0.0743 / $0.6600 | Buy Now |
DISTI #
ERJ-P6WF1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF1500V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 150ohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 1482 |
|
$0.0760 / $0.5600 | Buy Now |
|
Future Electronics | ERJ Series 0805 150 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 150ohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0821 / $0.0938 | Buy Now |
DISTI #
ERJ-P6WF1500V
|
TTI | Thick Film Resistors - SMD 0805 150ohms 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0930 / $0.1000 | Buy Now |
DISTI #
ERJ-P6WF1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
ERJ-P6WF1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy