-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2139
|
Newark | Thick Film Resistor, 33Ohm, 1%, 0.05W, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF33R0V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
85X0333
|
Newark | Res, Thick Film, 33R, 1%, 0.5W, 0805, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF33R0V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
P16867CT-ND
|
DigiKey | RES SMD 33 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6541 In Stock |
|
$0.0743 / $0.6600 | Buy Now |
DISTI #
ERJ-P6WF33R0V
|
Avnet Americas | Res Thick Film 0805 33 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF33R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF33R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 33ohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 4750 |
|
$0.0760 / $0.6100 | Buy Now |
DISTI #
V72:2272_11343390
|
Arrow Electronics | Res Thick Film 0805 33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1707 Container: Cut Strips | Americas - 8 |
|
$0.0186 / $0.0714 | Buy Now |
|
Future Electronics | ERJ Series 0805 33 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0810 / $0.1025 | Buy Now |
DISTI #
77407039
|
Verical | Res Thick Film 0805 33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2401 | Americas - 5000 |
|
$0.1424 | Buy Now |
DISTI #
ERJ-P6WF33R0V
|
TTI | Thick Film Resistors - SMD 0805 33ohms 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy