Part Details for ERJ-P6WJ154V by Panasonic Electronic Components
Overview of ERJ-P6WJ154V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-P6WJ154V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0650
|
Newark | Res, Thick Film, 150K, 5%, 0.5W, 0805, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ154V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
31X2455
|
Newark | Thick Film Resistor, 150Kohm, 5%, 0.05W, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ154V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
P16980CT-ND
|
DigiKey | RES SMD 150K OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1476 In Stock |
|
$0.0565 / $0.3600 | Buy Now |
DISTI #
ERJ-P6WJ154V
|
Avnet Americas | Res Thick Film 0805 150K Ohm 5% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WJ154V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0704 | Buy Now |
DISTI #
667-ERJ-P6WJ154V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 150Kohms 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ERJ Series 0805 150 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 25000Reel |
|
$0.0639 / $0.0696 | Buy Now |
|
Future Electronics | ERJ Series 0805 150 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0639 / $0.0696 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 150kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0644 / $0.0773 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 150kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0644 / $0.0773 | Buy Now |
|
New Advantage Corporation | ERJ Series 0805 150 kOhm 0.5 W �5 % �200 ppm/�C Anti-Surge Thick Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0849 / $0.0910 | Buy Now |
Part Details for ERJ-P6WJ154V
ERJ-P6WJ154V CAD Models
ERJ-P6WJ154V Part Data Attributes
|
ERJ-P6WJ154V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-P6WJ154V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |