Part Details for ERJ-P6WJ680V by Panasonic Electronic Components
Overview of ERJ-P6WJ680V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-P6WJ680V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0740
|
Newark | Res, Thick Film, 68R, 5%, 0.5W, 0805, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ680V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
31X2545
|
Newark | Thick Film Resistor, 68Ohm, 5%, 0.05W, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ680V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
P16940CT-ND
|
DigiKey | RES SMD 68 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$0.0565 / $0.5200 | Buy Now |
DISTI #
ERJ-P6WJ680V
|
Avnet Americas | Res Thick Film 0805 68 Ohm 5% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WJ680V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0704 | Buy Now |
DISTI #
667-ERJ-P6WJ680V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 68ohms 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0748 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 68ohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0644 / $0.0773 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 68ohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0644 / $0.0773 | Buy Now |