Part Details for ERJ-P6WJ824V by Panasonic Electronic Components
Overview of ERJ-P6WJ824V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-P6WJ824V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0756
|
Newark | Res, Thick Film, 820K, 5%, 0.5W, 0805, Resistance:820Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ824V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
31X2561
|
Newark | Thick Film Resistor, 820Kohm, 5%, 0.05W, Resistance:820Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ824V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
P16989CT-ND
|
DigiKey | RES SMD 820K OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4590 In Stock |
|
$0.0819 / $0.5100 | Buy Now |
DISTI #
ERJ-P6WJ824V
|
Avnet Americas | Res Thick Film 0805 820K Ohm 5% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WJ824V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0704 | Buy Now |
DISTI #
667-ERJ-P6WJ824V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 820Kohms 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0748 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 820kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0620 / $0.0736 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 820kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0620 / $0.0736 | Buy Now |