-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0521
|
Newark | Chip Res, Thick Film, 16R2, 0.2W, 0402, Resistance:16.2Ohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2D16R2X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
68AC0522
|
Newark | Chip Res, Thick Film, 16R2, 0.2W, 0402, Resistance:16.2Ohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2D16R2X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
ERJ-PA2D16R2X-ND
|
DigiKey | RES 16.2 OHM 0.5% 1/4W 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0390 | Buy Now |
DISTI #
ERJ-PA2D16R2X
|
Avnet Americas | SMD Chip Resistor, 16.2 ohm, ? 0.5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2D16R2X) Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0341 | Buy Now |
DISTI #
667-ERJ-PA2D16R2X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 16.2ohm RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0362 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0312 / $0.0374 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0312 / $0.0374 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 16.2 Ohms 0.5% 1/5W 100PPM AECQ200 | 0 |
|
$0.0410 / $0.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy