-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1890
|
Newark | Chip Res, Thick Film, 30K, 0.2W, 0402, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-PA2F3002X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9352 |
|
$0.0170 | Buy Now |
DISTI #
03AC5736
|
Newark | Chip Res, Thick Film, 30K, 0.2W, 0402, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-PA2F3002X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
P124469CT-ND
|
DigiKey | RES 30K OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24200 In Stock |
|
$0.0221 / $0.2300 | Buy Now |
DISTI #
ERJ-PA2F3002X
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F3002X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
68AC1890
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 68AC1890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 9352 Partner Stock |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
667-ERJ-PA2F3002X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1%30Kohm RoHS: Compliant | 12287 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | Res Thick Film 0402 560 Ohm 5% Anti-Surge T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0202 / $0.0221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0253 | Buy Now |
DISTI #
65268113
|
Verical | Res Thick Film 0402 30K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 | Americas - 9352 |
|
$0.0235 / $0.0241 | Buy Now |
DISTI #
ERJ-PA2F3002X
|
TTI | Thick Film Resistors - SMD 0402 1%30Kohm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0198 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy