|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Chip Res, Thick Film, 806R, 0.2W, 0402, Resistance:806Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F8060X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0430
|
Buy Now
|
|
|
Newark
|
Chip Res, Thick Film, 806R, 0.2W, 0402, Resistance:806Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F8060X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
10,000
$0.0350
-
20,000
$0.0300
-
30,000
$0.0240
|
$0.0240 / $0.0350
|
Buy Now
|
|
|
DigiKey
|
RES 806 OHM 1% 1/4W 0402
Min Qty:
10000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0275
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 806 ohm, ? 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F8060X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.0230
-
20,000
$0.0226
-
40,000
$0.0223
-
60,000
$0.0216
-
80,000
$0.0211
-
100,000
$0.0208
-
1,000,000
$0.0204
|
$0.0204 / $0.0230
|
Buy Now
|
|
DISTI #
667-ERJ-PA2F8060X
|
Mouser Electronics
|
Thick Film Resistors - SMD 0402 1%806ohm
RoHS:
Compliant
|
0
|
-
1
$0.2100
-
10
$0.1770
-
100
$0.0560
-
1,000
$0.0250
-
10,000
$0.0240
-
20,000
$0.0210
-
50,000
$0.0200
|
$0.0200 / $0.2100
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks
|
0
|
|
$0.0245
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0253
-
30,000
$0.0241
-
50,000
$0.0227
-
100,000
$0.0224
-
150,000
$0.0220
-
250,000
$0.0217
-
500,000
$0.0214
|
$0.0214 / $0.0253
|
Buy Now
|
|
|
Verical
|
Res Thick Film 0402 806 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
363
Package Multiple:
1
Date Code:
1728
|
Americas - 9975
|
-
695
$0.0103
-
1,000
$0.0101
-
3,000
$0.0100
-
6,000
$0.0098
|
$0.0098 / $0.0103
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Not Compliant
|
9975
|
|
$0.0244
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0253
-
30,000
$0.0241
-
50,000
$0.0227
-
100,000
$0.0224
-
150,000
$0.0220
-
250,000
$0.0217
-
500,000
$0.0214
|
$0.0214 / $0.0253
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1005) 0402 806 Ohms 1% 1/5W 100PPM AECQ200
|
0
|
-
20
$0.0306
-
10,000
$0.0251
|
$0.0251 / $0.0306
|
RFQ
|