-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC2254
|
Newark | Chip Res, Thick Film, 620K, 0.2W, 0402, Resistance:620Kohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2J624X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
03AC6100
|
Newark | Chip Res, Thick Film, 620K, 0.2W, 0402, Resistance:620Kohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2J624X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
P124591CT-ND
|
DigiKey | RES 620K OHM 5% 1/4W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0136 / $0.1600 | Buy Now |
DISTI #
ERJ-PA2J624X
|
Avnet Americas | SMD Chip Resistor, 620 kohm, ? 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2J624X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
667-ERJ-PA2J624X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5% 620Kohm RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0164 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0169 | Buy Now |
DISTI #
25930692
|
Verical | Res Thick Film 0402 620K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 1715 | Americas - 10000 |
|
$0.0065 / $0.0067 | Buy Now |
DISTI #
C1S600604478676
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 10000 |
|
$0.0297 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0143 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy