-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-PA3D4123V-ND
|
DigiKey | RES SMD 412K OHM 0.5% 1/3W 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0290 | Buy Now |
DISTI #
ERJ-PA3D4123V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 0.5% 412K OHM - Tape and Reel (Alt: ERJ-PA3D4123V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
667-ERJ-PA3D4123V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 412Kohm 0.5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
DISTI #
V36:1790_11344072
|
Arrow Electronics | Res Thick Film 0603 412K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2302 | Americas - 5000 |
|
$0.0178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0236 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0260 | Buy Now |
DISTI #
ERJ-PA3D4123V
|
TTI | Thick Film Resistors - SMD 0603 412Kohm 0.5% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0196 | Buy Now |
DISTI #
ERJ-PA3D4123V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 0.5% 412K OHM - Tape and Reel (Alt: ERJ-PA3D4123V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0206 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy