-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4457
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
P1.3KBYCT-ND
|
DigiKey | RES SMD 1.3K OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12363 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
ERJ-PA3F1301V
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F1301V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
667-ERJ-PA3F1301V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.3Kohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 5381 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | 0603 1.3K Ohms 1% Anti Surge Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0129 / $0.0146 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0173 | Buy Now |
DISTI #
ERJ-PA3F1301V
|
TTI | Thick Film Resistors - SMD 0603 1.3Kohm 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0128 / $0.0158 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0137 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy