-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4601
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F2400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
P240BYCT-ND
|
DigiKey | RES SMD 240 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
216406 In Stock |
|
$0.0119 / $0.1400 | Buy Now |
DISTI #
ERJ-PA3F2400V
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F2400V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
667-ERJ-PA3F2400V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 240ohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 6941 |
|
$0.0130 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45000 In Stock |
|
$0.0115 / $0.0125 | Buy Now |
DISTI #
ERJ-PA3F2400V
|
TTI | Thick Film Resistors - SMD 0603 240ohm 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 / $0.0139 | Buy Now |
|
Master Electronics | RoHS: Compliant |
45000 In Stock |
|
$0.0115 / $0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy