-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4848
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F62R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
P62.00BYCT-ND
|
DigiKey | RES SMD 62 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14733 In Stock |
|
$0.0123 / $0.1500 | Buy Now |
DISTI #
ERJ-PA3F62R0V
|
Avnet Americas | SMD Chip Resistor, 62 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F62R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
667-ERJ-PA3F62R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 62ohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 14870 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | Res Thick Film 0603 62 Ohm 1% 0.25W(1/4W) +/-100ppm/C Molded SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0132 / $0.0142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.0132 / $0.0163 | Buy Now |
DISTI #
51633665
|
Verical | Res Thick Film 0603 62 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1902 | Americas - 10000 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
ERJ-PA3F62R0V.
|
TTI | Thick Film Resistors - SMD 62 OHM 1% 1/4W pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Cut Tape |
Americas - 1850 Limited Supply - Call TTI |
|
$0.0327 | Buy Now |
DISTI #
ERJ-PA3F62R0V
|
TTI | Thick Film Resistors - SMD 0603 62ohm 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0128 / $0.0138 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.0132 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy