-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4854
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F6340V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
ERJ-PA3F6340V-ND
|
DigiKey | RES SMD 634 OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
ERJ-PA3F6340V
|
Avnet Americas | Res Anti-Surge Thick Film 0603 634 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ERJ-PA3F6340V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
667-ERJ-PA3F6340V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 634ohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0133 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0132 / $0.0165 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0132 / $0.0165 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 634 Ohms 1% 1/3W 100PPM AECQ200 | 0 |
|
$0.0189 / $0.0231 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy