-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P100BZCT-ND
|
DigiKey | RES SMD 100 OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4812 In Stock |
|
$0.0098 / $0.1200 | Buy Now |
DISTI #
667-ERJ-PA3J101V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100ohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 15887 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RES SMD 100 OHM 5% 1/4W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0091 / $0.0107 | Buy Now |
DISTI #
79371484
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 80000 |
|
$0.0082 / $0.0091 | Buy Now |
DISTI #
60642022
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2111 | Americas - 60000 |
|
$0.0257 | Buy Now |
DISTI #
60289702
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 642 Package Multiple: 1 Date Code: 2148 | Americas - 9595 |
|
$0.0098 / $0.0200 | Buy Now |
DISTI #
ERJ-PA3J101V
|
TTI | Thick Film Resistors - SMD 0603 100ohm 5% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy