-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11KBZCT-ND
|
DigiKey | RES SMD 11K OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2879 In Stock |
|
$0.0087 / $0.1200 | Buy Now |
DISTI #
ERJ-PA3J113V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 5% 11K OHM - Tape and Reel (Alt: ERJ-PA3J113V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
667-ERJ-PA3J113V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 11Kohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11K Ohms 5% 1/3W 200PPM AECQ200 | 0 |
|
$0.0134 / $0.0163 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy