-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5049
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3J390V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
P39.00BZCT-ND
|
DigiKey | RES SMD 39 OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
886 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
ERJ-PA3J390V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 5% 39OHM - Tape and Reel (Alt: ERJ-PA3J390V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
667-ERJ-PA3J390V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 39ohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 9978 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0095 / $0.0139 | Buy Now |
DISTI #
ERJ-PA3J390V
|
TTI | Thick Film Resistors - SMD 0603 39ohm 5% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0099 | Buy Now |
DISTI #
C1S600604161989
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8690 |
|
$0.0099 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0095 / $0.0139 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 39 Ohms 5% 1/3W 200PPM AECQ200 | 0 |
|
$0.0134 / $0.0163 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy