Part Details for ERJ-PB3B1621V by Panasonic Electronic Components
Overview of ERJ-PB3B1621V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B1621V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6021
|
Newark | Chip Res, Thick Film, 1K62, 0.2W, 0603, Resistance:1.62Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B1621V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC6020
|
Newark | Chip Res, Thick Film, 1K62, 0.2W, 0603, Resistance:1.62Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B1621V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P19994CT-ND
|
DigiKey | RES SMD 1.62K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4600 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
ERJ-PB3B1621V
|
Avnet Americas | SMD Chip Resistor, High Precision, 1.62 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B1621V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B1621V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 1.62Koh RoHS: Compliant | 0 |
|
$0.0240 / $0.2300 | Order Now |
DISTI #
V72:2272_16515563
|
Arrow Electronics | Res Thick Film 0603 1.62K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1848 Container: Cut Strips | Americas - 4890 |
|
$0.0036 / $0.0368 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
ERJ-PB3B1621V
|
Avnet Americas | SMD Chip Resistor, High Precision, 1.62 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B1621V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |