There are no models available for this part yet.
Overview of ERJ-PB3B3650V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB3B3650V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC6245
|
Newark | Chip Res, Thick Film, 365R, 0.2W, 0603, Resistance:365Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B3650V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now | |
DISTI #
68AC6244
|
Newark | Chip Res, Thick Film, 365R, 0.2W, 0603, Resistance:365Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B3650V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now | |
DISTI #
P19921CT-ND
|
DigiKey | RES SMD 365 OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$0.0239 / $0.1800 | Buy Now | |
DISTI #
ERJ-PB3B3650V
|
Avnet Americas | Resistor High Precision Thick Film 0603 365Ohm 0.1% 1/5W T/R - Tape and Reel (Alt: ERJ-PB3B3650V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now | |
DISTI #
667-ERJ-PB3B3650V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 365ohm RoHS: Compliant | 2180 |
|
$0.0240 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now | ||
DISTI #
28955642
|
Verical | Res Thick Film 0603 365 Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 981 Package Multiple: 1 Date Code: 1826 | Americas - 3800 |
|
$0.0013 / $0.0014 | Buy Now | |
DISTI #
C1S600604769055
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3800 |
|
$0.0062 / $0.0098 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |