Part Details for ERJ-PB3B4021V by Panasonic Electronic Components
Overview of ERJ-PB3B4021V by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B4021V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6276
|
Newark | Chip Res, Thick Film, 4K02, 0.2W, 0603, Resistance:4.02Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B4021V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4030 |
|
$0.0220 | Buy Now |
DISTI #
68AC6277
|
Newark | Chip Res, Thick Film, 4K02, 0.2W, 0603, Resistance:4.02Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B4021V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20040CT-ND
|
DigiKey | RES SMD 4.02K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16900 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
68AC6276
|
Avnet Americas | SMD Chip Resistor, High Precision, 4.02 kohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 68AC6276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0340 / $0.2490 | Buy Now |
DISTI #
ERJ-PB3B4021V
|
Avnet Americas | SMD Chip Resistor, High Precision, 4.02 kohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B4021V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B4021V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 4.02Koh RoHS: Compliant | 10038 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
63311800
|
Verical | Res Thick Film 0603 4.02K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4082 Package Multiple: 1 Date Code: 2230 | Americas - 8954 |
|
$0.0245 / $0.0247 | Buy Now |
DISTI #
69119571
|
Verical | Res Thick Film 0603 4.02K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 | Americas - 3950 |
|
$0.0312 / $0.0322 | Buy Now |
Part Details for ERJ-PB3B4021V
ERJ-PB3B4021V CAD Models
ERJ-PB3B4021V Part Data Attributes
|
ERJ-PB3B4021V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB3B4021V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |