Part Details for ERJ-PB3B5762V by Panasonic Electronic Components
Overview of ERJ-PB3B5762V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B5762V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6392
|
Newark | Chip Res, Thick Film, 57K6, 0.2W, 0603, Resistance:57.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B5762V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.0200 | Buy Now |
DISTI #
68AC6393
|
Newark | Chip Res, Thick Film, 57K6, 0.2W, 0603, Resistance:57.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B5762V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20173CT-ND
|
DigiKey | RES SMD 57.6K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4960 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
DISTI #
ERJ-PB3B5762V
|
Avnet Americas | Res High Precision Thick Film 0603 57.6k Ohm 0.1% 1/5W ?50ppm/?C Molded Paper T/R - Tape and Reel (Alt: ERJ-PB3B5762V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B5762V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 57.6Koh RoHS: Compliant | 13950 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | Thick Film Resistors Anti-Surge 0603 0.1%, 57.6KOhm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
67376612
|
Verical | Res Thick Film 0603 57.6K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2500 Package Multiple: 1 | Americas - 3780 |
|
$0.0284 | Buy Now |
DISTI #
ERJ-PB3B5762V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 57.6Koh pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0307 | Buy Now |
DISTI #
C1S600604519751
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 24 |
|
$0.0226 | Buy Now |