Part Details for ERJ-PB3B6490V by Panasonic Electronic Components
Overview of ERJ-PB3B6490V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B6490V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6425
|
Newark | Chip Res, Thick Film, 649R, 0.2W, 0603, Resistance:649Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B6490V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC6424
|
Newark | Chip Res, Thick Film, 649R, 0.2W, 0603, Resistance:649Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B6490V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P19951CT-ND
|
DigiKey | RES SMD 649 OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23591 In Stock |
|
$0.0239 / $0.2600 | Buy Now |
DISTI #
ERJ-PB3B6490V
|
Avnet Americas | SMD Chip Resistor, High Precision, 649 ohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B6490V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B6490V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 649ohm RoHS: Compliant | 9981 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 649 Ohms 0.1% 1/5W 50PPM AECQ200 | 0 |
|
$0.0423 / $0.0516 | RFQ |
Part Details for ERJ-PB3B6490V
ERJ-PB3B6490V CAD Models
ERJ-PB3B6490V Part Data Attributes
|
ERJ-PB3B6490V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB3B6490V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |