There are no models available for this part yet.
Overview of ERJ-PB3D2800V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB3D2800V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC6783
|
Newark | Chip Res, Thick Film, 280R, 0.2W, 0603, Resistance:280Ohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D2800V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now | |
DISTI #
68AC6782
|
Newark | Chip Res, Thick Film, 280R, 0.2W, 0603, Resistance:280Ohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D2800V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now | |
DISTI #
P20218CT-ND
|
DigiKey | RES SMD 280 OHM 0.5% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18260 In Stock |
|
$0.0177 / $0.1800 | Buy Now | |
DISTI #
ERJ-PB3D2800V
|
Avnet Americas | SMD Chip Resistor, High Precision, 280 ohm, ? 0.5%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3D2800V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0196 | Buy Now | |
DISTI #
667-ERJ-PB3D2800V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 280ohm RoHS: Compliant | 9750 |
|
$0.0170 / $0.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0208 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0182 / $0.0230 | Buy Now | ||
DISTI #
ERJ-PB3D2800V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 280ohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0169 / $0.0195 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0182 / $0.0230 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 280 Ohms 0.5% 1/5W 50PPM AECQ200 | 0 |
|
$0.0295 / $0.0360 | RFQ |