Part Details for ERJ-PB3D6651V by Panasonic Electronic Components
Overview of ERJ-PB3D6651V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3D6651V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7055
|
Newark | Chip Res, Thick Film, 6K65, 0.2W, 0603, Resistance:6.65Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D6651V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
68AC7054
|
Newark | Chip Res, Thick Film, 6K65, 0.2W, 0603, Resistance:6.65Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D6651V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
P20377CT-ND
|
DigiKey | RES SMD 6.65K OHM 0.5% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6197 In Stock |
|
$0.0177 / $0.1800 | Buy Now |
DISTI #
ERJ-PB3D6651V
|
Avnet Americas | SMD Chip Resistor, High Precision, 6.65 kohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3D6651V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0196 | Buy Now |
DISTI #
667-ERJ-PB3D6651V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 6.65Koh RoHS: Compliant | 6499 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
V72:2272_16516209
|
Arrow Electronics | Res Thick Film 0603 6.65K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 Container: Cut Strips | Americas - 9900 |
|
$0.0015 / $0.0072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0182 / $0.0230 | Buy Now |
DISTI #
31350466
|
Verical | Res Thick Film 0603 6.65K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1087 Package Multiple: 1 Date Code: 1846 | Americas - 9900 |
|
$0.0015 / $0.0020 | Buy Now |
DISTI #
ERJ-PB3D6651V
|
Avnet Americas | SMD Chip Resistor, High Precision, 6.65 kohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3D6651V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0196 | Buy Now |
Part Details for ERJ-PB3D6651V
ERJ-PB3D6651V CAD Models
ERJ-PB3D6651V Part Data Attributes:
|
ERJ-PB3D6651V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB3D6651V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |